Parametric Equivalent

C1210X154K1RAC3124 | |
|---|---|
DigiKey Part Number  | 399-C1210X154K1RAC3124TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | C1210X154K1RAC3124  | 
Description  | .150UF  100V  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.130" L x 0.102" W (3.30mm x 2.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.045" (1.15mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.1.43824 | kr.14,382.40 | 
| Unit Price without VAT: | kr.1.43824 | 
|---|---|
| Unit Price with VAT: | kr.1.79780 | 


