
C1210C475K5RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1210C475K5RACAUTO7210TR-ND - Tape & Reel (TR) 399-C1210C475K5RACAUTO7210CT-ND - Cut Tape (CT) 399-C1210C475K5RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475K5RACAUTO7210 |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475K5RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.2.42600 | kr.24.26 |
| 50 | kr.1.83940 | kr.91.97 |
| 100 | kr.1.65890 | kr.165.89 |
| 500 | kr.1.35360 | kr.676.80 |
| 1.000 | kr.1.25926 | kr.1,259.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.11779 | kr.4,471.16 |
| 8.000 | kr.1.06521 | kr.8,521.68 |
| 12.000 | kr.1.03886 | kr.12,466.32 |
| 20.000 | kr.1.02384 | kr.20,476.80 |
| 28.000 | kr.0.97617 | kr.27,332.76 |
| 48.000 | kr.0.96839 | kr.46,482.72 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

