4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C475K5RACAUTO7210

DigiKey Part Number
399-C1210C475K5RACAUTO7210TR-ND - Tape & Reel (TR)
399-C1210C475K5RACAUTO7210CT-ND - Cut Tape (CT)
399-C1210C475K5RACAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C475K5RACAUTO7210
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C475K5RACAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C475K5RACAUTOKEMET151.174399-7049-1-NDkr.4.06000Parametric Equivalent
12105C475K4T2AKYOCERA AVX12.551478-KAM32LR71H475KUCT-NDkr.3.87000Parametric Equivalent
AC1210KKX7R9BB475YAGEO1.78013-AC1210KKX7R9BB475CT-NDkr.3.04000Parametric Equivalent
AS1210KKX7R9BB475YAGEO2.829311-4586-1-NDkr.3.36000Parametric Equivalent
CGA6P3X7R1H475K250ABTDK9.914445-6999-1-NDkr.5.83000Parametric Equivalent
In-Stock: 3.218
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.52300kr.25.23
50kr.1.91340kr.95.67
100kr.1.72570kr.172.57
500kr.1.40798kr.703.99
1.000kr.1.30984kr.1,309.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.16268kr.4,650.72
8.000kr.1.10799kr.8,863.92
12.000kr.1.08058kr.12,966.96
20.000kr.1.05021kr.21,004.20
28.000kr.1.03246kr.28,908.88
40.000kr.1.01537kr.40,614.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500