
C1210C475K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C475K4RACTUTR-ND - Tape & Reel (TR) 399-C1210C475K4RACTUCT-ND - Cut Tape (CT) 399-C1210C475K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475K4RACTU |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C475J3NACTU | KEMET | 6.583 | 399-C1210C475J3NACTUCT-ND | kr.10.08000 | Upgrade |
| C1210C475K3NACTU | KEMET | 1.271 | 399-C1210C475K3NACTUCT-ND | kr.8.75000 | Upgrade |
| C1210C475K3RACTU | KEMET | 9.923 | 399-C1210C475K3RACTUCT-ND | kr.4.88000 | Upgrade |
| C1210C475K5RACTU | KEMET | 125.690 | 399-C1210C475K5RACTUCT-ND | kr.3.93000 | Upgrade |
| C1210C475K5RALTU | KEMET | 1.386 | 399-C1210C475K5RALTUCT-ND | kr.57.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.5.85200 | kr.58.52 |
| 50 | kr.4.63200 | kr.231.60 |
| 100 | kr.4.25540 | kr.425.54 |
| 500 | kr.3.62014 | kr.1,810.07 |
| 1.000 | kr.3.42354 | kr.3,423.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.12852 | kr.12,514.08 |
| 8.000 | kr.3.01882 | kr.24,150.56 |
| 12.000 | kr.2.96383 | kr.35,565.96 |
| 20.000 | kr.2.90291 | kr.58,058.20 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

