
C1210C475J3NACTU | |
|---|---|
DigiKey Part Number | 399-C1210C475J3NACTUTR-ND - Tape & Reel (TR) 399-C1210C475J3NACTUCT-ND - Cut Tape (CT) 399-C1210C475J3NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475J3NACTU |
Description | CAP CER 4.7UF 25V X8L 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 25V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475J3NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.6.65100 | kr.66.51 |
| 50 | kr.5.29900 | kr.264.95 |
| 100 | kr.4.88180 | kr.488.18 |
| 500 | kr.4.17742 | kr.2,088.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.95946 | kr.3,959.46 |
| 2.000 | kr.3.77997 | kr.7,559.94 |
| 3.000 | kr.3.69011 | kr.11,070.33 |
| 5.000 | kr.3.59046 | kr.17,952.30 |
| 7.000 | kr.3.53220 | kr.24,725.40 |
| 10.000 | kr.3.47615 | kr.34,761.50 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

