
C1210C475K3NACTU | |
|---|---|
DigiKey Part Number | 399-C1210C475K3NACTUTR-ND - Tape & Reel (TR) 399-C1210C475K3NACTUCT-ND - Cut Tape (CT) 399-C1210C475K3NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475K3NACTU |
Description | CAP CER 4.7UF 25V X8L 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475K3NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.72500 | kr.57.25 |
| 50 | kr.4.52920 | kr.226.46 |
| 100 | kr.4.15970 | kr.415.97 |
| 500 | kr.3.53544 | kr.1,767.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.34213 | kr.3,342.13 |
| 2.000 | kr.3.18313 | kr.6,366.26 |
| 3.000 | kr.3.10343 | kr.9,310.29 |
| 5.000 | kr.3.01514 | kr.15,075.70 |
| 7.000 | kr.2.96351 | kr.20,744.57 |
| 10.000 | kr.2.91383 | kr.29,138.30 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

