C1210C474J3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.35144
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.92436
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.95286
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.2.77619
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.68285
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.18481
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.18481
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.83883
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.573
Unit Price: kr.3.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.000
Unit Price: kr.5.33000
Datasheet

Similar


KYOCERA AVX
In Stock: 3.836
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.66101
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2.000
Unit Price: kr.2.60000
Datasheet
0.47 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C474J3RACTU

DigiKey Part Number
399-C1210C474J3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C474J3RACTU
Description
CAP CER 0.47UF 25V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C474J3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C474J1RACTUKEMET0399-C1210C474J1RACTUTR-NDkr.3.35144Upgrade
C1210C474J5RACTUKEMET0399-C1210C474J5RACTUTR-NDkr.2.92436Upgrade
C1210C474J5RALTUKEMET0399-C1210C474J5RALTUTR-NDkr.2.95286Upgrade
1210J0250474JXTKnowles Syfer01210J0250474JXT-NDkr.2.77619Direct
CC1210JKX7R8BB474YAGEO0CC1210JKX7R8BB474-NDkr.1.68285Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.92436kr.11,697.44
Manufacturers Standard Package
Unit Price without VAT:kr.2.92436
Unit Price with VAT:kr.3.65545