1210J0500474JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.18481
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.83883
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.18.39799
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.18.38718
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.16.67861
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.64553
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.19.47728

Direct


KEMET
In Stock: 0
Unit Price: kr.2.92436
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.2.95286
Datasheet

Direct


KYOCERA AVX
In Stock: 1.573
Unit Price: kr.3.61000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.35144
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.000
Unit Price: kr.5.33000
Datasheet
0.47 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0500474JXT

DigiKey Part Number
1210J0500474JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0500474JXT
Description
CAP CER 0.47UF 50V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0500474JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J0630474JXTKnowles Syfer01210J0630474JXT-NDkr.3.18481Upgrade
1210J1000474JXTKnowles Syfer01210J1000474JXT-NDkr.5.83883Upgrade
1210J0500474JDTKnowles Syfer01210J0500474JDT-NDkr.18.39799Parametric Equivalent
1210Y0500474JDTKnowles Syfer01210Y0500474JDT-NDkr.18.38718Parametric Equivalent
1210Y0500474JETKnowles Syfer01210Y0500474JET-NDkr.16.67861Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.18481kr.6,369.62
Manufacturers Standard Package
Unit Price without VAT:kr.3.18481
Unit Price with VAT:kr.3.98101