1210J1000474JXT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.24.58589
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.24.57029
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.23.44735
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.6.67304
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.35144
Datasheet

Direct


KYOCERA AVX
In Stock: 2.000
Unit Price: kr.5.33000
Datasheet
0.47 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1000474JXT

DigiKey Part Number
1210J1000474JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J1000474JXT
Description
CAP CER 0.47UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J1000474JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J1000474JDTKnowles Syfer01210J1000474JDT-NDkr.24.58589Parametric Equivalent
1210Y1000474JDTKnowles Syfer01210Y1000474JDT-NDkr.24.57029Parametric Equivalent
1210Y1000474JETKnowles Syfer01210Y1000474JET-NDkr.23.44735Parametric Equivalent
1210Y1000474JXTKnowles Syfer01210Y1000474JXT-NDkr.6.67304Parametric Equivalent
C1210C474J1RACTUKEMET0399-C1210C474J1RACTUTR-NDkr.3.35144Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.83883kr.11,677.66
Manufacturers Standard Package
Unit Price without VAT:kr.5.83883
Unit Price with VAT:kr.7.29854