Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210C226M8RALTU | |
|---|---|
DigiKey Part Number | 399-C1210C226M8RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C226M8RALTU |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226M8RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C226M8RACAUTO | KEMET | 617 | 399-C1210C226M8RACAUTOCT-ND | kr.13.06000 | Parametric Equivalent |
| C1210C226M8RACTU | KEMET | 3.413 | 399-C1210C226M8RACTUCT-ND | kr.12.93000 | Parametric Equivalent |
| C1210C226M8RAL | KEMET | 0 | 399-C1210C226M8RAL-ND | kr.9.63346 | Parametric Equivalent |
| GCM32ER71A226ME12K | Murata Electronics | 0 | GCM32ER71A226ME12K-ND | kr.1.73361 | Parametric Equivalent |
| GCM32ER71A226ME12L | Murata Electronics | 4.805 | 490-14538-1-ND | kr.5.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.23876 | kr.7,238.76 |
| Unit Price without VAT: | kr.7.23876 |
|---|---|
| Unit Price with VAT: | kr.9.04845 |







-1,45mm.jpg)




