22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32ER71A226ME12L

DigiKey Part Number
490-14538-2-ND - Tape & Reel (TR)
490-14538-1-ND - Cut Tape (CT)
490-14538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32ER71A226ME12L
Description
CAP CER 22UF 10V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32ER71A226ME12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.805
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.79000kr.5.79
10kr.3.67800kr.36.78
50kr.2.84080kr.142.04
100kr.2.58230kr.258.23
500kr.2.14672kr.1,073.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.95459kr.1,954.59
2.000kr.1.84689kr.3,693.78
3.000kr.1.79292kr.5,378.76
5.000kr.1.73316kr.8,665.80
7.000kr.1.69821kr.11,887.47
10.000kr.1.66458kr.16,645.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.79000
Unit Price with VAT:kr.7.23750