


C1210C106M5PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C106M5PACTUTR-ND - Tape & Reel (TR) 399-C1210C106M5PACTUCT-ND - Cut Tape (CT) 399-C1210C106M5PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106M5PACTU |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106M5PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210BW106K500NGX110T | Knowles Novacap | 8.855 | 1763-1137-1-ND | kr.75.96000 | Upgrade |
| 1210BW106K500YX110T | Knowles Novacap | 1.235 | 1763-1141-1-ND | kr.70.32000 | Upgrade |
| C3225X5R1H106K250AB | TDK | 69.953 | 445-9074-1-ND | kr.6.47000 | Upgrade |
| C3225X6S1H106M250AC | TDK | 5.360 | 445-14926-1-ND | kr.6.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.14000 | kr.13.14 |
| 10 | kr.8.85200 | kr.88.52 |
| 50 | kr.7.15480 | kr.357.74 |
| 100 | kr.6.63050 | kr.663.05 |
| 500 | kr.5.74310 | kr.2,871.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.20800 | kr.5,208.00 |
| 2.000 | kr.4.99256 | kr.9,985.12 |
| 3.000 | kr.4.88463 | kr.14,653.89 |
| 5.000 | kr.4.85637 | kr.24,281.85 |
| Unit Price without VAT: | kr.13.14000 |
|---|---|
| Unit Price with VAT: | kr.16.42500 |

