Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

C1210C103J1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C103J1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C103J1RACTU |
Description | CAP CER 10000PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C103F1GACTU | KEMET | 425 | 399-11957-1-ND | kr.49.64000 | Upgrade |
| C1210C103G1GACTU | KEMET | 0 | 399-C1210C103G1GACTUTR-ND | kr.12.77084 | Upgrade |
| C1210C103J1GACTU | KEMET | 0 | 399-C1210C103J1GACTUTR-ND | kr.4.20588 | Upgrade |
| C1210C103J2RACTU | KEMET | 0 | 399-C1210C103J2RACTUTR-ND | kr.1.56628 | Upgrade |
| C1210C103JAGACTU | KEMET | 403 | 399-15150-1-ND | kr.8.56000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.31471 | kr.5,258.84 |
| Unit Price without VAT: | kr.1.31471 |
|---|---|
| Unit Price with VAT: | kr.1.64339 |






