Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206X332K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X332K5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X332K5RACTU |
Description | CAP CER 3300PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X332K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X332J5GACTU | KEMET | 0 | 399-C1206X332J5GACTUTR-ND | kr.1.80547 | Upgrade |
| 1206Y0500332KXT | Knowles Syfer | 0 | 1206Y0500332KXT-ND | kr.1.81045 | Direct |
| CS1206KRX7R9BB332 | YAGEO | 3.790 | 13-CS1206KRX7R9BB332CT-ND | kr.1.20000 | Direct |
| 1206Y0500332JXT | Knowles Syfer | 0 | 1206Y0500332JXT-ND | kr.1.97438 | Upgrade |
| 1206Y0630332JXT | Knowles Syfer | 0 | 1206Y0630332JXT-ND | kr.1.97438 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.70848 | kr.2,833.92 |
| Unit Price without VAT: | kr.0.70848 |
|---|---|
| Unit Price with VAT: | kr.0.88560 |





