


CS1206KRX7R0BB332 | |
|---|---|
DigiKey Part Number | 13-CS1206KRX7R0BB332TR-ND - Tape & Reel (TR) 13-CS1206KRX7R0BB332CT-ND - Cut Tape (CT) 13-CS1206KRX7R0BB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7R0BB332 |
Description | CAP CER 3300PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KRX7R0BB332 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.12900 | kr.11.29 |
| 50 | kr.0.82160 | kr.41.08 |
| 100 | kr.0.72720 | kr.72.72 |
| 500 | kr.0.56820 | kr.284.10 |
| 1.000 | kr.0.51906 | kr.519.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42423 | kr.1,696.92 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

