Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct

C1206X225K5RAC3183 | |
|---|---|
DigiKey Part Number | 399-C1206X225K5RAC3183TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X225K5RAC3183 |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X225K5RAC3183 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X225K5RAC3316 | KEMET | 658 | 399-C1206X225K5RAC3316CT-ND | kr.10.02000 | Parametric Equivalent |
| C1206X225K5RAC3317 | KEMET | 0 | 399-C1206X225K5RAC3317TR-ND | kr.3.49363 | Parametric Equivalent |
| C1206X225K5RACAUTO | KEMET | 3.070 | 399-7041-1-ND | kr.10.02000 | Parametric Equivalent |
| C1206X225K5RACAUTO7210 | KEMET | 0 | 399-C1206X225K5RACAUTO7210TR-ND | kr.3.48470 | Parametric Equivalent |
| C1206X225K5RECAUTO | KEMET | 136 | 399-17857-1-ND | kr.3.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.75278 | kr.7,505.56 |
| Unit Price without VAT: | kr.3.75278 |
|---|---|
| Unit Price with VAT: | kr.4.69098 |









