
C1206X225K5RAC3316 | |
|---|---|
DigiKey Part Number | 399-C1206X225K5RAC3316TR-ND - Tape & Reel (TR) 399-C1206X225K5RAC3316CT-ND - Cut Tape (CT) 399-C1206X225K5RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X225K5RAC3316 |
Description | CAP CER 1206 2.2UF 50V X7R |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X225K5RAC3316 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X225K5RACAUTO | KEMET | 3.070 | 399-7041-1-ND | kr.10.02000 | Parametric Equivalent |
| C1206X225K5RECAUTO | KEMET | 136 | 399-17857-1-ND | kr.3.99000 | Parametric Equivalent |
| CGA5L3X7R1H225K160AE | TDK | 760 | 445-8803-1-ND | kr.6.28000 | Direct |
| CL31B225KBHVPJE | Samsung Electro-Mechanics | 51.338 | 1276-CL31B225KBHVPJECT-ND | kr.2.73000 | Direct |
| CNA5L1X7R1H225K160AE | TDK | 7.012 | 445-181406-1-ND | kr.6.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.6.61900 | kr.66.19 |
| 50 | kr.5.27620 | kr.263.81 |
| 100 | kr.4.86020 | kr.486.02 |
| 500 | kr.4.15828 | kr.2,079.14 |
| 1.000 | kr.3.94101 | kr.3,941.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.76216 | kr.7,524.32 |
| 4.000 | kr.3.61489 | kr.14,459.56 |
| 6.000 | kr.3.54112 | kr.21,246.72 |
| 10.000 | kr.3.45931 | kr.34,593.10 |
| 14.000 | kr.3.41149 | kr.47,760.86 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |

