
GCJ31CR71H225KA12K | |
|---|---|
DigiKey Part Number | 490-GCJ31CR71H225KA12KTR-ND - Tape & Reel (TR) 490-GCJ31CR71H225KA12KCT-ND - Cut Tape (CT) 490-GCJ31CR71H225KA12KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71H225KA12K |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71H225KA12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.26700 | kr.12.67 |
| 50 | kr.0.93060 | kr.46.53 |
| 100 | kr.0.82620 | kr.82.62 |
| 500 | kr.0.61606 | kr.308.03 |
| 1.000 | kr.0.58144 | kr.581.44 |
| 2.500 | kr.0.53965 | kr.1,349.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.48707 | kr.2,922.42 |
| 12.000 | kr.0.47009 | kr.5,641.08 |
| 18.000 | kr.0.46613 | kr.8,390.34 |
| 30.000 | kr.0.44297 | kr.13,289.10 |
| 42.000 | kr.0.44174 | kr.18,553.08 |
| 60.000 | kr.0.43067 | kr.25,840.20 |
| 72.000 | kr.0.42942 | kr.30,918.24 |
| 144.000 | kr.0.41577 | kr.59,870.88 |
| 150.000 | kr.0.41505 | kr.62,257.50 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

