Parametric Equivalent
Parametric Equivalent

C1206T474K4RCLTM | |
|---|---|
DigiKey Part Number | 399-C1206T474K4RCLTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206T474K4RCLTM |
Description | .470UF 16.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206T474K4RCL | KEMET | 0 | 399-C1206T474K4RCL-ND | kr.6.28637 | Parametric Equivalent |
| C1206T474K4RCLTU | KEMET | 0 | 399-C1206T474K4RCLTUTR-ND | kr.4.99774 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.02339 | kr.20,093.56 |
| Unit Price without VAT: | kr.5.02339 |
|---|---|
| Unit Price with VAT: | kr.6.27924 |



