C1206T474K4RCL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.02339
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.99774
Datasheet
0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T474K4RCL

DigiKey Part Number
399-C1206T474K4RCL-ND
Manufacturer
Manufacturer Product Number
C1206T474K4RCL
Description
.470UF 16.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206T474K4RCLTMKEMET0399-C1206T474K4RCLTMTR-NDkr.5.02339Parametric Equivalent
C1206T474K4RCLTUKEMET0399-C1206T474K4RCLTUTR-NDkr.4.99774Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
182kr.6.28637kr.1,144.12
Unit Price without VAT:kr.6.28637
Unit Price with VAT:kr.7.85796