Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206N103K1XSC7189 | |
|---|---|
DigiKey Part Number | CDR32BX103BKWSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206N103K1XSC7189 |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206N103K1XSC7189 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C103K1RACTU | KEMET | 110.834 | 399-C1206C103K1RACTUCT-ND | kr.1.08000 | Direct |
| C1206C103K1RALTU | KEMET | 7.007 | 399-C1206C103K1RALTUCT-ND | kr.2.28000 | Direct |
| C1206N103K1XRH7189 | KEMET | 686 | 399-18003-1-ND | kr.13.38000 | Direct |
| C1206C103J1GACTU | KEMET | 4.001 | 399-C1206C103J1GACTUCT-ND | kr.7.73000 | Upgrade |
| C1206C103J1HACTU | KEMET | 2.859 | 399-C1206C103J1HACTUCT-ND | kr.9.95000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.20739 | kr.15,518.48 |
| Unit Price without VAT: | kr.6.20739 |
|---|---|
| Unit Price with VAT: | kr.7.75924 |





