10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103K1RALTU

DigiKey Part Number
399-C1206C103K1RALTUTR-ND - Tape & Reel (TR)
399-C1206C103K1RALTUCT-ND - Cut Tape (CT)
399-C1206C103K1RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103K1RALTU
Description
CAP CER 10000PF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103K1RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.007
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.35000kr.13.50
50kr.0.98900kr.49.45
100kr.0.87870kr.87.87
500kr.0.69308kr.346.54
1.000kr.0.63578kr.635.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.54990kr.2,199.60
8.000kr.0.51800kr.4,144.00
12.000kr.0.50204kr.6,024.48
20.000kr.0.48434kr.9,686.80
28.000kr.0.47400kr.13,272.00
40.000kr.0.46404kr.18,561.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000