Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C823J5RACTU | |
|---|---|
DigiKey Part Number | 399-17487-2-ND - Tape & Reel (TR) 399-17487-1-ND - Cut Tape (CT) 399-17487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C823J5RACTU |
Description | CAP CER 0.082UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C823J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C823J1RACTU | KEMET | 0 | 399-C1206C823J1RACTUTR-ND | kr.1.12802 | Upgrade |
| C1206C823J5GACTU | KEMET | 2.732 | 399-14714-1-ND | kr.11.47000 | Upgrade |
| C1206C823JARACTU | KEMET | 0 | 399-C1206C823JARACTUTR-ND | kr.1.52014 | Upgrade |
| 1206J0500823JXT | Knowles Syfer | 0 | 1206J0500823JXT-ND | kr.2.16743 | Direct |
| KGM31BR71H823JM | KYOCERA AVX | 0 | 478-KGM31BR71H823JMTR-ND | kr.0.42624 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.27000 | kr.3.27 |
| 10 | kr.1.99400 | kr.19.94 |
| 50 | kr.1.48960 | kr.74.48 |
| 100 | kr.1.33520 | kr.133.52 |
| 500 | kr.1.07534 | kr.537.67 |
| 1.000 | kr.0.99496 | kr.994.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.87452 | kr.3,498.08 |
| 8.000 | kr.0.82977 | kr.6,638.16 |
| 12.000 | kr.0.80735 | kr.9,688.20 |
| 20.000 | kr.0.78250 | kr.15,650.00 |
| 28.000 | kr.0.76798 | kr.21,503.44 |
| 40.000 | kr.0.75401 | kr.30,160.40 |
| Unit Price without VAT: | kr.3.27000 |
|---|---|
| Unit Price with VAT: | kr.4.08750 |








