1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C823J5GACTU

DigiKey Part Number
399-14714-2-ND - Tape & Reel (TR)
399-14714-1-ND - Cut Tape (CT)
399-14714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C823J5GACTU
Description
CAP CER 0.082UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C823J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.782
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.94000kr.10.94
10kr.6.85400kr.68.54
50kr.5.85080kr.292.54
100kr.5.40610kr.540.61
500kr.4.65318kr.2,326.59
1.000kr.4.42022kr.4,420.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.22842kr.8,456.84
4.000kr.4.07050kr.16,282.00
6.000kr.3.99137kr.23,948.22
10.000kr.3.90367kr.39,036.70
14.000kr.3.85238kr.53,933.32
Manufacturers Standard Package
Unit Price without VAT:kr.10.94000
Unit Price with VAT:kr.13.67500