1206J2500823JXT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.9.31592
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.9.30834
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.42198
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.50354
Datasheet
0.082 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2500823JXT

DigiKey Part Number
1206J2500823JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2500823JXT
Description
CAP CER 0.082UF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2500823JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2500823JDTKnowles Syfer01206J2500823JDT-NDkr.9.31592Parametric Equivalent
1206Y2500823JDTKnowles Syfer01206Y2500823JDT-NDkr.9.30834Parametric Equivalent
1206Y2500823JXTKnowles Syfer01206Y2500823JXT-NDkr.2.42198Parametric Equivalent
C1206C823JARACTUKEMET0399-C1206C823JARACTUTR-NDkr.1.50354Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.03124kr.5,078.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.03124
Unit Price with VAT:kr.2.53905