C1206C684J5REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.52692
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.73742
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.038
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.068
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.70787
Datasheet
0.68 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C684J5REC7210

DigiKey Part Number
C1206C684J5REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C684J5REC7210
Description
CAP CER 1206 680NF 50V X7R 5%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.68 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C684J5REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C684J5RACTUKEMET0399-C1206C684J5RACTUTR-NDkr.2.52692Parametric Equivalent
C1206C684J5RECKEMET0C1206C684J5REC-NDkr.0.73742Parametric Equivalent
C1206C684J5RECAUTOKEMET2.038399-C1206C684J5RECAUTOCT-NDkr.2.92000Parametric Equivalent
C1206C684J5RECAUTO7210KEMET2.068399-C1206C684J5RECAUTO7210CT-NDkr.2.92000Parametric Equivalent
C1206C684J5RECTUKEMET0399-C1206C684J5RECTUTR-NDkr.0.70787Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.63160kr.6,316.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63160
Unit Price with VAT:kr.0.78950