


C1206C684J5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C684J5RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C684J5RECAUTOCT-ND - Cut Tape (CT) 399-C1206C684J5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C684J5RECAUTO |
Description | CAP CER 1206 680NF 50V X7R 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C684J5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C684J5RECAUTO7210 | KEMET | 2.068 | 399-C1206C684J5RECAUTO7210CT-ND | kr.2.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.77500 | kr.17.75 |
| 50 | kr.1.32000 | kr.66.00 |
| 100 | kr.1.17990 | kr.117.99 |
| 500 | kr.0.94478 | kr.472.39 |
| 1.000 | kr.0.87219 | kr.872.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.79557 | kr.1,988.92 |
| 5.000 | kr.0.74941 | kr.3,747.05 |
| 7.500 | kr.0.72629 | kr.5,447.18 |
| 12.500 | kr.0.70068 | kr.8,758.50 |
| 17.500 | kr.0.68570 | kr.11,999.75 |
| 25.000 | kr.0.67129 | kr.16,782.25 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

