C1206C683K5RACTM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.06720
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.80493
Datasheet

Upgrade


KEMET
In Stock: 1.360
Unit Price: kr.2.85000
Datasheet

Upgrade


KEMET
In Stock: 8.953
Unit Price: kr.3.80000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.18.85063
Datasheet

Similar


KEMET
In Stock: 5.157
Unit Price: kr.9.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.59476
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.361
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.57610
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.42539
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Direct


YAGEO
In Stock: 13.712
Unit Price: kr.1.27000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.94772
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.94772
Datasheet
0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C683K5RACTM

DigiKey Part Number
399-C1206C683K5RACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C683K5RACTM
Description
CAP CER 0.068UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C683K5RACTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57510kr.2,300.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.57510
Unit Price with VAT:kr.0.71888