
C1206C683K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C683K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C683K5RACTUCT-ND - Cut Tape (CT) 399-C1206C683K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C683K5RACTU |
Description | CAP CER 0.068UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.39500 | kr.13.95 |
| 50 | kr.1.02460 | kr.51.23 |
| 100 | kr.0.91170 | kr.91.17 |
| 500 | kr.0.72022 | kr.360.11 |
| 1.000 | kr.0.66126 | kr.661.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57279 | kr.2,291.16 |
| 8.000 | kr.0.53994 | kr.4,319.52 |
| 12.000 | kr.0.52348 | kr.6,281.76 |
| 20.000 | kr.0.50525 | kr.10,105.00 |
| 28.000 | kr.0.49460 | kr.13,848.80 |
| 40.000 | kr.0.48434 | kr.19,373.60 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

