Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

C1206C682J5RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C682J5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C682J5RALTU |
Description | CAP CER 6800PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682J5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C682F1GACTU | KEMET | 0 | 399-C1206C682F1GACTUTR-ND | kr.10.88377 | Upgrade |
| C1206C682J1GACTU | KEMET | 0 | 399-15589-1-ND | kr.5.90000 | Upgrade |
| C1206C682J1RACTU | KEMET | 15.890 | 399-C1206C682J1RACTUCT-ND | kr.2.85000 | Upgrade |
| C1206C682J5GACTU | KEMET | 1.121 | 399-15134-1-ND | kr.5.52000 | Upgrade |
| C1206C682J5HACTU | KEMET | 0 | 399-10005-2-ND | kr.2.19580 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63212 | kr.2,528.48 |
| Unit Price without VAT: | kr.0.63212 |
|---|---|
| Unit Price with VAT: | kr.0.79015 |





