Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C682J5RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C682J5RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C682J5RECTU |
Description | CAP CER 1206 6.8NF 50V X7R 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682J5RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C682J5RACTU | KEMET | 11.344 | 399-14706-1-ND | kr.2.60000 | Parametric Equivalent |
| C1206C682J5RALTU | KEMET | 0 | 399-C1206C682J5RALTUTR-ND | kr.0.63212 | Parametric Equivalent |
| C1206C682J5REC7210 | KEMET | 0 | C1206C682J5REC7210-ND | kr.0.19423 | Parametric Equivalent |
| C1206C682J5RECAUTO | KEMET | 0 | C1206C682J5RECAUTO-ND | kr.0.24804 | Parametric Equivalent |
| C1206C682J5RECAUTO7210 | KEMET | 0 | C1206C682J5RECAUTO7210-ND | kr.0.24228 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.19900 | kr.1,592.00 |
| Unit Price without VAT: | kr.0.19900 |
|---|---|
| Unit Price with VAT: | kr.0.24875 |





