5600 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C562K2RACTU

DigiKey Part Number
399-C1206C562K2RACTUTR-ND - Tape & Reel (TR)
399-C1206C562K2RACTUCT-ND - Cut Tape (CT)
399-C1206C562K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C562K2RACTU
Description
CAP CER 5600PF 200V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C562K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C562JAGACTUKEMET1.394399-15127-1-NDkr.5.01000Upgrade
C1206C562JCRACTUKEMET3.197399-C1206C562JCRACTUCT-NDkr.6.59000Upgrade
C1206C562KCRACTUKEMET5.758399-C1206C562KCRACTUCT-NDkr.6.21000Upgrade
C3216C0G2E562J115AATDK1.768445-4147-1-NDkr.2.47000Similar
C3216C0G2E562K115AATDK2.543445-14620-1-NDkr.2.47000Similar
In-Stock: 3.925
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.47100kr.14.71
50kr.1.08540kr.54.27
100kr.0.96620kr.96.62
500kr.0.76562kr.382.81
1.000kr.0.70380kr.703.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.61110kr.2,444.40
8.000kr.0.57666kr.4,613.28
12.000kr.0.55942kr.6,713.04
20.000kr.0.54030kr.10,806.00
28.000kr.0.52913kr.14,815.64
40.000kr.0.51838kr.20,735.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750