5600 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2E562K115AA

DigiKey Part Number
445-14620-2-ND - Tape & Reel (TR)
445-14620-1-ND - Cut Tape (CT)
445-14620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2E562K115AA
Description
CAP CER 5600PF 250V C0G 1206
Customer Reference
Detailed Description
5600 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2E562K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2E562J115AATDK1.768445-4147-1-NDkr.2.47000Upgrade
C3216C0G2J562J115AATDK5.437445-14646-1-NDkr.3.55000Upgrade
C3216C0G2J562K115AATDK3.094445-14647-1-NDkr.3.42000Upgrade
C3216NP02J562J115AATDK1.160445-172532-1-NDkr.3.42000Upgrade
C1206C562JAGACTUKEMET1.394399-15127-1-NDkr.5.01000Upgrade
In-Stock: 2.543
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.47100kr.14.71
50kr.1.08540kr.54.27
100kr.0.96620kr.96.62
500kr.0.76562kr.382.81
1.000kr.0.70380kr.703.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.63429kr.1,268.58
4.000kr.0.59363kr.2,374.52
6.000kr.0.57328kr.3,439.68
10.000kr.0.55073kr.5,507.30
14.000kr.0.53755kr.7,525.70
20.000kr.0.52487kr.10,497.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750