5600 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C562KCRACTU

DigiKey Part Number
399-C1206C562KCRACTUTR-ND - Tape & Reel (TR)
399-C1206C562KCRACTUCT-ND - Cut Tape (CT)
399-C1206C562KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C562KCRACTU
Description
CAP CER 5600PF 500V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C562KCRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.758
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.3.96900kr.39.69
50kr.3.08120kr.154.06
100kr.2.80740kr.280.74
500kr.2.34428kr.1,172.14
1.000kr.2.20112kr.2,201.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.04995kr.5,124.88
5.000kr.1.95882kr.9,794.10
7.500kr.1.91316kr.14,348.70
12.500kr.1.86255kr.23,281.88
17.500kr.1.83296kr.32,076.80
25.000kr.1.80450kr.45,112.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250