C1206C562J3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.94006
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.00102
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.69054
Datasheet

Upgrade


KEMET
In Stock: 4.870
Unit Price: kr.12.62000
Datasheet

Upgrade


KEMET
In Stock: 3.199
Unit Price: kr.5.01000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.44000
Datasheet

Upgrade


TDK
In Stock: 1.340
Unit Price: kr.2.03000
Datasheet

Upgrade


TDK
In Stock: 8.673
Unit Price: kr.1.90000
Datasheet

Upgrade


TDK
In Stock: 1.768
Unit Price: kr.2.47000
Datasheet

Upgrade


TDK
In Stock: 5.437
Unit Price: kr.3.55000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.54895
Datasheet

Upgrade


TDK
In Stock: 3.900
Unit Price: kr.3.04000
Datasheet

Upgrade


TDK
In Stock: 3.832
Unit Price: kr.3.04000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.3.17000
Datasheet
5600 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C562J3GACTU

DigiKey Part Number
399-C1206C562J3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C562J3GACTU
Description
CAP CER 5600PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C562J3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C562F5GACTUKEMET0399-C1206C562F5GACTUTR-NDkr.7.94006Upgrade
C1206C562G1GACTUKEMET0399-C1206C562G1GACTUTR-NDkr.4.00102Upgrade
C1206C562G3GACTUKEMET0399-C1206C562G3GACTUTR-NDkr.4.69054Upgrade
C1206C562G5GACTUKEMET4.870399-C1206C562G5GACTUCT-NDkr.12.62000Upgrade
C1206C562J5GACTUKEMET3.199399-14698-1-NDkr.5.01000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.48485kr.3,712.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.48485
Unit Price with VAT:kr.1.85606