Direct
Upgrade
Upgrade
Upgrade
Similar
Similar


C3216NP01H562J060AA | |
|---|---|
DigiKey Part Number | 445-14661-2-ND - Tape & Reel (TR) 445-14661-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216NP01H562J060AA |
Description | CAP CER 5600PF 50V NP0 1206 |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP01H562J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G1H562J060AA | TDK | 1.340 | 445-7685-1-ND | kr.2.03000 | Direct |
| C3216NP02A562J085AA | TDK | 3.900 | 445-14668-1-ND | kr.3.04000 | Upgrade |
| GRM3195C2A562JA01D | Murata Electronics | 91 | 490-3353-1-ND | kr.2.41000 | Upgrade |
| KGM31TCG1H562GU | KYOCERA AVX | 0 | 478-KGM31TCG1H562GUTR-ND | kr.2.56792 | Upgrade |
| C1206C562J5GACTU | KEMET | 3.199 | 399-14698-1-ND | kr.5.01000 | Similar |






