5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGJ5C2C0G1H562J060AA

DigiKey Part Number
445-8210-2-ND - Tape & Reel (TR)
445-8210-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ5C2C0G1H562J060AA
Description
CAP CER 5600PF 50V C0G 1206
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ5C2C0G1H562J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGJ5F2C0G2A562J085AATDK3.955445-9209-1-NDkr.5.01000Upgrade
CGA5F2C0G2A562J085AATDK289445-5767-1-NDkr.2.73000Similar
CGJ4C2C0G1H682J060AATDK1.986445-8157-1-NDkr.2.09000Similar
In-Stock: 3.832
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.88300kr.18.83
100kr.1.28450kr.128.45
1.000kr.0.94574kr.945.74
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000