
C1206C561K5RACTU | |
|---|---|
DigiKey Part Number | 399-15125-2-ND - Tape & Reel (TR) 399-15125-1-ND - Cut Tape (CT) 399-15125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C561K5RACTU |
Description | CAP CER 560PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C561K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C561J1GACTU | KEMET | 848 | 399-14697-1-ND | kr.2.85000 | Similar |
| C1206C561J2GACTU | KEMET | 1.495 | 399-C1206C561J2GACTUCT-ND | kr.3.30000 | Similar |
| C1206C561J5GACTU | KEMET | 29.815 | 399-C1206C561J5GACTUCT-ND | kr.2.60000 | Similar |
| C1206C561K5GACTU | KEMET | 10.016 | 399-C1206C561K5GACTUCT-ND | kr.2.54000 | Similar |
| CC1206KRX7R9BB561 | YAGEO | 2.116 | 311-1168-1-ND | kr.1.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.50300 | kr.15.03 |
| 50 | kr.1.10700 | kr.55.35 |
| 100 | kr.0.98650 | kr.98.65 |
| 500 | kr.0.78274 | kr.391.37 |
| 1.000 | kr.0.71984 | kr.719.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.62554 | kr.2,502.16 |
| 8.000 | kr.0.59051 | kr.4,724.08 |
| 12.000 | kr.0.57297 | kr.6,875.64 |
| 20.000 | kr.0.55353 | kr.11,070.60 |
| 28.000 | kr.0.54217 | kr.15,180.76 |
| 40.000 | kr.0.53123 | kr.21,249.20 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

