560 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C561K5GACTU

DigiKey Part Number
399-C1206C561K5GACTUTR-ND - Tape & Reel (TR)
399-C1206C561K5GACTUCT-ND - Cut Tape (CT)
399-C1206C561K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C561K5GACTU
Description
CAP CER 560PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C561K5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.016
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.50300kr.15.03
50kr.1.10700kr.55.35
100kr.0.98650kr.98.65
500kr.0.78274kr.391.37
1.000kr.0.71984kr.719.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.62554kr.2,502.16
8.000kr.0.59051kr.4,724.08
12.000kr.0.57297kr.6,875.64
20.000kr.0.55353kr.11,070.60
28.000kr.0.54217kr.15,180.76
40.000kr.0.53123kr.21,249.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500