560 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C561J1GACTU

DigiKey Part Number
399-14697-2-ND - Tape & Reel (TR)
399-14697-1-ND - Cut Tape (CT)
399-14697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C561J1GACTU
Description
CAP CER 560PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C561J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C561J2GACTUKEMET1.495399-C1206C561J2GACTUCT-NDkr.3.30000Upgrade
KGM31BCG2A561JMKYOCERA AVX0478-KGM31BCG2A561JMTR-NDkr.0.41770Direct
KGM31BCG2A561JTKYOCERA AVX1.795478-KGM31BCG2A561JTCT-NDkr.2.03000Direct
C3216C0G2J561J085AATDK33445-4152-1-NDkr.1.65000Upgrade
GRM31A5C2J561JW01DMurata Electronics2.270490-13375-1-NDkr.1.65000Upgrade
In-Stock: 1.448
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.72400kr.17.24
50kr.1.28200kr.64.10
100kr.1.14630kr.114.63
500kr.0.91638kr.458.19
1.000kr.0.84538kr.845.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.73899kr.2,955.96
8.000kr.0.69947kr.5,595.76
12.000kr.0.67967kr.8,156.04
20.000kr.0.65774kr.13,154.80
28.000kr.0.64492kr.18,057.76
40.000kr.0.63258kr.25,303.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250