Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206T475K3RCLM705 | |
|---|---|
DigiKey Part Number | 399-C1206T475K3RCLM705TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206T475K3RCLM705 |
Description | 4.70UF 25.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206T475K3RAC | KEMET | 0 | 399-C1206T475K3RAC-ND | kr.8.21216 | Parametric Equivalent |
| C1206T475K3RACTU | KEMET | 0 | 399-C1206T475K3RACTUTR-ND | kr.6.91656 | Parametric Equivalent |
| C1206T475K3RALM705 | KEMET | 0 | 399-C1206T475K3RALM705TR-ND | kr.86.04569 | Parametric Equivalent |
| C1206T475K3RALTM | KEMET | 0 | 399-C1206T475K3RALTMTR-ND | kr.6.94249 | Parametric Equivalent |
| C1206T475K3RCL | KEMET | 0 | 399-C1206T475K3RCL-ND | kr.9.12248 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.85.59000 | kr.171,180.00 |
| Unit Price without VAT: | kr.85.59000 |
|---|---|
| Unit Price with VAT: | kr.106.98750 |





