Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C472K1RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C472K1RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C472K1RALTU |
Description | CAP CER 4700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472K1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C472J1GACTU | KEMET | 5.667 | 399-14690-1-ND | kr.4.50000 | Upgrade |
| C1206C472J1RACTU | KEMET | 2.570 | 399-C1206C472J1RACTUCT-ND | kr.2.85000 | Upgrade |
| C1206C472J2RACTU | KEMET | 0 | 399-C1206C472J2RACTUTR-ND | kr.0.83617 | Upgrade |
| C1206C472JAGACTU | KEMET | 8.998 | 399-15121-1-ND | kr.5.01000 | Upgrade |
| C1206C472JBGACTU | KEMET | 4.084 | 399-12249-1-ND | kr.4.18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52372 | kr.2,094.88 |
| Unit Price without VAT: | kr.0.52372 |
|---|---|
| Unit Price with VAT: | kr.0.65465 |






