Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade

C1206C471J1GALTU | |
|---|---|
DigiKey Part Number | 399-C1206C471J1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C471J1GALTU |
Description | CAP CER 470PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471J1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C471F1GACTU | KEMET | 0 | 399-C1206C471F1GACTUTR-ND | kr.4.23740 | Upgrade |
| C1206C471F1GALTU | KEMET | 0 | 399-C1206C471F1GALTUTR-ND | kr.3.24950 | Upgrade |
| C1206C471G1GACTU | KEMET | 0 | 399-C1206C471G1GACTUTR-ND | kr.2.10216 | Upgrade |
| C1206C471J2GACTU | KEMET | 9.567 | 399-C1206C471J2GACTUCT-ND | kr.3.17000 | Upgrade |
| C1206C471JBGACTU | KEMET | 2.851 | 399-5545-1-ND | kr.6.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55342 | kr.2,213.68 |
| Unit Price without VAT: | kr.0.55342 |
|---|---|
| Unit Price with VAT: | kr.0.69178 |






