
GRM31A5C2J470JW01D | |
|---|---|
DigiKey Part Number | 490-12766-2-ND - Tape & Reel (TR) 490-12766-1-ND - Cut Tape (CT) 490-12766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J470JW01D |
Description | CAP CER 47PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J470JW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.0.94900 | kr.9.49 |
| 50 | kr.0.68580 | kr.34.29 |
| 100 | kr.0.60450 | kr.60.45 |
| 500 | kr.0.46704 | kr.233.52 |
| 1.000 | kr.0.42485 | kr.424.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35119 | kr.1,404.76 |
| 8.000 | kr.0.32837 | kr.2,626.96 |
| 12.000 | kr.0.31694 | kr.3,803.28 |
| 20.000 | kr.0.30427 | kr.6,085.40 |
| 28.000 | kr.0.29687 | kr.8,312.36 |
| 40.000 | kr.0.28975 | kr.11,590.00 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

