Upgrade
Similar
Similar
Direct
Direct
Similar

C1206C681KCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C681KCGACTUTR-ND - Tape & Reel (TR) 399-C1206C681KCGACTUCT-ND - Cut Tape (CT) 399-C1206C681KCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C681KCGACTU |
Description | CAP CER 680PF 500V NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C681KCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.97358 | kr.4,933.95 |
| 5.000 | kr.1.88589 | kr.9,429.45 |
| 7.500 | kr.1.84195 | kr.13,814.62 |
| 12.500 | kr.1.79325 | kr.22,415.62 |
| 17.500 | kr.1.76478 | kr.30,883.65 |
| 25.000 | kr.1.73738 | kr.43,434.50 |
| Unit Price without VAT: | kr.1.97358 |
|---|---|
| Unit Price with VAT: | kr.2.46698 |





