
C1206C681JCGACTU | |
|---|---|
DigiKey Part Number | 399-15587-2-ND - Tape & Reel (TR) 399-15587-1-ND - Cut Tape (CT) 399-15587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C681JCGACTU |
Description | CAP CER 680PF 500V NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C681JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.3.99400 | kr.39.94 |
| 50 | kr.3.16920 | kr.158.46 |
| 100 | kr.2.89090 | kr.289.09 |
| 500 | kr.2.42176 | kr.1,210.88 |
| 1.000 | kr.2.27667 | kr.2,276.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.12344 | kr.5,308.60 |
| 5.000 | kr.2.03109 | kr.10,155.45 |
| 7.500 | kr.1.98482 | kr.14,886.15 |
| 12.500 | kr.1.93353 | kr.24,169.12 |
| 17.500 | kr.1.90354 | kr.33,311.95 |
| 25.000 | kr.1.87469 | kr.46,867.25 |
| 30.000 | kr.1.86101 | kr.55,830.30 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

