Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C392K5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C392K5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C392K5GACTU |
Description | CAP CER 3900PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C392K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C392F1GACTU | KEMET | 0 | 399-C1206C392F1GACTUTR-ND | kr.7.11688 | Upgrade |
| C1206C392F5GACTU | KEMET | 8.597 | 399-C1206C392F5GACTUCT-ND | kr.15.85000 | Upgrade |
| C1206C392G1GACTU | KEMET | 0 | 399-C1206C392G1GACTUTR-ND | kr.3.72668 | Upgrade |
| C1206C392G5GACTU | KEMET | 7.923 | 399-C1206C392G5GACTUCT-ND | kr.9.45000 | Upgrade |
| C1206C392J1GACTU | KEMET | 744 | 399-15577-1-ND | kr.4.18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.96024 | kr.3,840.96 |
| Unit Price without VAT: | kr.0.96024 |
|---|---|
| Unit Price with VAT: | kr.1.20030 |




