3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C392JAGACAUTO

DigiKey Part Number
399-11907-2-ND - Tape & Reel (TR)
399-11907-1-ND - Cut Tape (CT)
399-11907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C392JAGACAUTO
Description
CAP CER 3900PF 250V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C392JAGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C392FCGACAUTOKEMET38.922399-16708-1-NDkr.6.09000Upgrade
C1206C392JBGACAUTOKEMET2.224399-15772-1-NDkr.4.06000Upgrade
CGA5H3C0G2E392J115AATDK1.581445-5772-1-NDkr.2.54000Direct
CGA5F4C0G2J392J085AATDK7.498445-9121-1-NDkr.3.04000Upgrade
CGA5F4NP02J392J085AATDK2.610445-172561-1-NDkr.3.42000Upgrade
In-Stock: 1.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.15100kr.31.51
50kr.2.41420kr.120.71
100kr.2.18790kr.218.79
500kr.1.80588kr.902.94
1.000kr.1.68771kr.1,687.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.51051kr.6,042.04
8.000kr.1.44465kr.11,557.20
12.000kr.1.41165kr.16,939.80
20.000kr.1.37508kr.27,501.60
28.000kr.1.35369kr.37,903.32
40.000kr.1.33312kr.53,324.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250