
C1206C392FCGACAUTO | |
|---|---|
DigiKey Part Number | 399-16708-2-ND - Tape & Reel (TR) 399-16708-1-ND - Cut Tape (CT) 399-16708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C392FCGACAUTO |
Description | CAP CER 1206 3.9NF 500V C0G 1% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C392FCGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.87400 | kr.38.74 |
| 50 | kr.3.00000 | kr.150.00 |
| 100 | kr.2.73190 | kr.273.19 |
| 500 | kr.2.27834 | kr.1,139.17 |
| 1.000 | kr.2.13810 | kr.2,138.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.92769 | kr.7,710.76 |
| 8.000 | kr.1.84947 | kr.14,795.76 |
| 12.000 | kr.1.81028 | kr.21,723.36 |
| 20.000 | kr.1.76683 | kr.35,336.60 |
| 28.000 | kr.1.74143 | kr.48,760.04 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

