Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C333K5RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C333K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C333K5RALTU |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C333F5GACTU | KEMET | 0 | 399-C1206C333F5GACTUTR-ND | kr.15.52907 | Upgrade |
| C1206C333J1GACTU | KEMET | 2.386 | 399-15111-1-ND | kr.8.94000 | Upgrade |
| C1206C333J1RACTU | KEMET | 2.530 | 399-C1206C333J1RACTUCT-ND | kr.3.11000 | Upgrade |
| C1206C333J5GACTU | KEMET | 7.809 | 399-15573-1-ND | kr.8.31000 | Upgrade |
| C1206C333J5GALTU | KEMET | 0 | 399-C1206C333J5GALTUTR-ND | kr.2.88839 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50978 | kr.2,039.12 |
| Unit Price without VAT: | kr.0.50978 |
|---|---|
| Unit Price with VAT: | kr.0.63723 |





